Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 125A, Breaking Capacity 18 kA, Screw, DIN Rail
- RS Stock No.:
- 578-268
- Mfr. Part No.:
- BGL36125LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,407.17
(exc. GST)
$1,547.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,407.17 |
*price indicative
- RS Stock No.:
- 578-268
- Mfr. Part No.:
- BGL36125LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | BGL3 | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Screw, DIN Rail | |
| Width | 81mm | |
| Standards/Approvals | NEMA AB1, EN/IEC 60947-2, EN/IEC 60947-5-1, UL 489, CSA C22.2 No 5, GB 14048.2, NMX J-266 | |
| Height | 5.4in | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series BGL3 | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Screw, DIN Rail | ||
Width 81mm | ||
Standards/Approvals NEMA AB1, EN/IEC 60947-2, EN/IEC 60947-5-1, UL 489, CSA C22.2 No 5, GB 14048.2, NMX J-266 | ||
Height 5.4in | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit breaker PowerPacT B is a 3-pole device rated at 125A and designed for use with 600Y/347VAC systems. It has a breaking capacity of 18kA. The breaker features thermal magnetic protection and is calibrated to operate at 80% of its rated current. It comes equipped with lugs and a control wire connected at the ON end.
Line Rated Current is 125 A
Number of Poles is 3P
Toggle control
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A DIN Rail
- Schneider Electric BDL Circuit Breaker 4-Pole 125A Screw, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 125A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 125A Clip-on
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 125A Fixed
