Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 25 kA, Screw, DIN
- RS Stock No.:
- 340-873
- Mfr. Part No.:
- BJF46125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,963.60
(exc. GST)
$3,259.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,963.60 |
*price indicative
- RS Stock No.:
- 340-873
- Mfr. Part No.:
- BJF46125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Mount Type | Screw, DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Nut | |
| Height | 137mm | |
| Standards/Approvals | IEC 60947 GB 14048. CSA C. 5, IEC 6094751 UL 489 EN, EN | |
| Depth | 80mm | |
| Width | 108mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Mount Type Screw, DIN Rail | ||
Rated AC Voltage 690V ac | ||
Terminal Type Nut | ||
Height 137mm | ||
Standards/Approvals IEC 60947 GB 14048. CSA C. 5, IEC 6094751 UL 489 EN, EN | ||
Depth 80mm | ||
Width 108mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- MX
The Schneider Electric PowerPacT B circuit breaker features a terminal nut and operates with a thermal-magnetic trip mechanism. It is designed to handle up to 80% of its rated current, providing reliable protection against overloads and short circuits.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 110A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 25A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 25A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 100A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 50A Screw, DIN
