Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 1-Pole 125A, Breaking Capacity 18 kA, Fixed
- RS Stock No.:
- 429-396
- Mfr. Part No.:
- C16F1TM125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$695.23
(exc. GST)
$764.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $695.23 |
*price indicative
- RS Stock No.:
- 429-396
- Mfr. Part No.:
- C16F1TM125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 1 | |
| Current Rating | 125A | |
| Breaking Capacity | 18kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 250V dc | |
| Height | 161mm | |
| Standards/Approvals | IEC 60529, EN/CEI 60947-2, IEC 62262, RoHS | |
| Width | 35mm | |
| Depth | 86mm | |
| Tripping Characteristics | TMD | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 1 | ||
Current Rating 125A | ||
Breaking Capacity 18kA | ||
Mount Type Fixed | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 250V dc | ||
Height 161mm | ||
Standards/Approvals IEC 60529, EN/CEI 60947-2, IEC 62262, RoHS | ||
Width 35mm | ||
Depth 86mm | ||
Tripping Characteristics TMD | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a complete 1 poles fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity is 18kA rms at 240VAC 50 or 60 Hz. This product embeds a 125A rating thermal magnetic trip unit. TMD trip unit provides an fixed thermal overload protection and a fixed magnetic protection.
RoHS compliant
PVC free
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 20A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 30A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 25A Fixed
