Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$22,840.21

(exc. GST)

$25,124.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,840.21

*price indicative

RS Stock No.:
358-355
Mfr. Part No.:
NLDL36600U53X
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

3

Current Rating

600A

Breaking Capacity

25kA

Rated AC Voltage

750V ac

Mount Type

DIN Rail

Terminal Type

Lug Terminal

Standards/Approvals

CSA C22.2 No 5 NMX J-266 NEMA AB1 UL 489 W-C-375B/GEN IEC 60947-2

Height

340mm

Width

140mm

Depth

110mm

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle

COO (Country of Origin):
US
The Schneider Electric PowerPacT multistandard L-Frame circuit breaker is rated for 600 A and has a short-circuit withstand rating of 25 kA. It features the Micrologic 5.3 E trip unit, offering advanced protection with adjustable overload, short-circuit, and ground fault settings. This breaker is designed for high-demand industrial and commercial applications, ensuring reliable and efficient protection for electrical systems.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy