Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 250A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$15,461.74

(exc. GST)

$17,007.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,461.74

*price indicative

RS Stock No.:
357-932
Mfr. Part No.:
NLDL36250U31X
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

3

Current Rating

250A

Breaking Capacity

25kA

Rated AC Voltage

750V ac

Mount Type

DIN Rail

Terminal Type

Lug Terminal

Height

340mm

Depth

110mm

Width

140mm

Standards/Approvals

GEN, NEMA AB1 CSA C. 5 IEC 60947 UL 489 WC75B

Reset Actuator Type

Toggle

Tripping Mechanism

Electronic

COO (Country of Origin):
US
The Schneider Electric PowerPacT multistandard L-Frame circuit breaker is rated for 250 A and offers a short-circuit withstand rating of 25 kA. It is equipped with the Micrologic 3.3 trip unit, which provides advanced protection features such as adjustable overload and short-circuit protection. This circuit breaker is ideal for industrial and commercial applications requiring high-performance and reliability.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy