Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 400A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$15,461.74

(exc. GST)

$17,007.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,461.74

*price indicative

RS Stock No.:
358-354
Mfr. Part No.:
NLDL36400U31X
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Circuit Breaker

Series

PowerPact

Number of Poles

3

Current Rating

400A

Breaking Capacity

25kA

Rated AC Voltage

750V ac

Mount Type

DIN Rail

Terminal Type

Lug Terminal

Standards/Approvals

UL 489WC75BGEN CSA C. 5 IEC 60947

Width

140mm

Depth

110mm

Height

340mm

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle

COO (Country of Origin):
US
The Schneider Electric PowerPacT multistandard L-Frame 400A circuit breaker features a 25kA interrupting capacity and is equipped with the Micrologic 3.3 trip unit. It provides advanced protection and monitoring for large electrical systems, ensuring reliability and safety.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy