Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 60A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 357-992
- Mfr. Part No.:
- NHDL36060U31X
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,502.11
(exc. GST)
$4,952.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,502.11 |
*price indicative
- RS Stock No.:
- 357-992
- Mfr. Part No.:
- NHDL36060U31X
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Lug Terminal | |
| Width | 104mm | |
| Height | 163mm | |
| Depth | 86mm | |
| Standards/Approvals | CSA C22.2 No 5 IEC 60947-2 W-C-375B/GEN UL 489 NEMA AB1 NMX J-266 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Terminal Type Lug Terminal | ||
Width 104mm | ||
Height 163mm | ||
Depth 86mm | ||
Standards/Approvals CSA C22.2 No 5 IEC 60947-2 W-C-375B/GEN UL 489 NEMA AB1 NMX J-266 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPacT multistandard H-Frame 60A circuit breaker features a 25kA interrupting capacity and is equipped with the Micrologic 3.3 trip unit. It offers reliable protection and advanced monitoring capabilities for various electrical applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric NHDL Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHDL Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 60A DIN Rail,
- Schneider Electric BDL Circuit Breaker 1-Pole 60A Screw, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
