Schneider Electric, PowerPact, PowerPact Circuit Breaker 1-Pole 60A, Breaking Capacity 14 kA, Screw, DIN Rail
- RS Stock No.:
- 335-382
- Mfr. Part No.:
- BDL16060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$498.74
(exc. GST)
$548.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.74 |
*price indicative
- RS Stock No.:
- 335-382
- Mfr. Part No.:
- BDL16060
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 60A | |
| Breaking Capacity | 14kA | |
| Mount Type | Screw, DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Lug Terminal | |
| Width | 27mm | |
| Height | 137mm | |
| Standards/Approvals | CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, NEMA AB1 GB 14048.2, NMX J-266, UL 489 | |
| Depth | 80mm | |
| Tripping Mechanism | Acetic Acid | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 60A | ||
Breaking Capacity 14kA | ||
Mount Type Screw, DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Lug Terminal | ||
Width 27mm | ||
Height 137mm | ||
Standards/Approvals CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, NEMA AB1 GB 14048.2, NMX J-266, UL 489 | ||
Depth 80mm | ||
Tripping Mechanism Acetic Acid | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is designed for distribution applications, offering advanced protection with a thermal-magnetic trip unit and an electrical durability of 10000 cycles. It has a breaking capacity of 14 kA at 600/347 V AC and complies with international standards such as UL 489 and EN/IEC 60947-2, with certifications including CE and CSA. Its flexible mounting options and sustainable Green Premium design make it suitable for diverse environments like commercial and industrial settings.
1P pole configuration
Rated current 30 A
Mechanical durability of 15000 cycles
IP40 front cover protection
IK07 impact resistance
Related links
- Schneider Electric BDL Circuit Breaker 1-Pole 80A Screw, DIN Rail
- Schneider Electric BDL Circuit Breaker 1-Pole 40A Screw, DIN Rail
- Schneider Electric BDL Circuit Breaker 4-Pole 100A Screw, DIN Rail
- Schneider Electric BDL Circuit Breaker 2-Pole 20A Screw, DIN Rail
- Schneider Electric BDL Circuit Breaker 4-Pole 125A Screw, DIN Rail
- Schneider Electric BDL Circuit Breaker 4-Pole 70A Screw, DIN Rail
- Schneider Electric BDL Circuit Breaker 1-Pole 15A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 1-Pole 20A DIN Rail, Screw
