Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$4,502.11

(exc. GST)

$4,952.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,502.11

*price indicative

RS Stock No.:
357-631
Mfr. Part No.:
NHDL36100U31X
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Circuit Breaker

Series

PowerPact

Number of Poles

3

Current Rating

100A

Breaking Capacity

25kA

Mount Type

DIN Rail

Rated AC Voltage

750V ac

Terminal Type

Lug Terminal

Width

104mm

Height

163mm

Depth

86mm

Standards/Approvals

UL 489 CSA C. 5 WC75BGEN IEC 60947 NEMA AB1

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle

COO (Country of Origin):
US
The Schneider Electric PowerPacT Multistandard - H-Frame - 100A - 25kA - Micrologic 3.3 Trip Unit is a high-performance circuit breaker designed for robust electrical protection. With a 100A current rating and a breaking capacity of 25kA, it ensures reliable operation in demanding environments. The Micrologic 3.3 trip unit provides advanced protection, monitoring, and control features, making it ideal for industrial and commercial applications. Its H-Frame design offers durability and compliance with multiple international standards.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy