Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 150A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 357-931
- Mfr. Part No.:
- NHDL36150U31X
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,076.65
(exc. GST)
$5,584.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,076.65 |
*price indicative
- RS Stock No.:
- 357-931
- Mfr. Part No.:
- NHDL36150U31X
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 750V ac | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | GEN, NEMA AB1 IEC 60947 CSA C. 5 UL 489 WC75B | |
| Width | 104mm | |
| Height | 163mm | |
| Depth | 86mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 750V ac | ||
Terminal Type Lug Terminal | ||
Standards/Approvals GEN, NEMA AB1 IEC 60947 CSA C. 5 UL 489 WC75B | ||
Width 104mm | ||
Height 163mm | ||
Depth 86mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPacT Multistandard H-Frame is a molded case circuit breaker rated for 150 A with a breaking capacity of 25 kA. It features the Micrologic 3.3 trip unit, designed for precise protection and monitoring in electrical systems, ensuring reliability and safety in various applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric NHDL Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric NHDL Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHGF Circuit Breaker Accessory 3-Pole 150A DIN Rail
