Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 2-Pole 100A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 346-795
- Mfr. Part No.:
- BDL26100LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,355.07
(exc. GST)
$1,490.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,355.07 |
*price indicative
- RS Stock No.:
- 346-795
- Mfr. Part No.:
- BDL26100LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 100A | |
| Breaking Capacity | 18kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 525V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Everlink Lug | |
| Standards/Approvals | CSA C22.2 Nr. 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489 | |
| Depth | 80mm | |
| Height | 137mm | |
| Width | 54mm | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Magnetic, Thermal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 100A | ||
Breaking Capacity 18kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 525V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Everlink Lug | ||
Standards/Approvals CSA C22.2 Nr. 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489 | ||
Depth 80mm | ||
Height 137mm | ||
Width 54mm | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Magnetic, Thermal | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 100A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 100A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 30A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 20A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 100A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 100A Clip-on
