Schneider Electric, PowerPact, PJA Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- RS Stock No.:
- 339-663
- Mfr. Part No.:
- PJA36000S60
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,946.82
(exc. GST)
$5,441.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,946.82 |
*price indicative
- RS Stock No.:
- 339-663
- Mfr. Part No.:
- PJA36000S60
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PJA | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 600V ac | |
| Terminal Type | Lug Terminal | |
| Depth | 368.05mm | |
| Height | 412.5mm | |
| Width | 420.12mm | |
| Standards/Approvals | CSA UL IEC | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PJA | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 600V ac | ||
Terminal Type Lug Terminal | ||
Depth 368.05mm | ||
Height 412.5mm | ||
Width 420.12mm | ||
Standards/Approvals CSA UL IEC | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Schneider Electric Automatic Switch is designed for high-performance distribution applications, featuring magnetic trip unit technology and supporting a rated current of 600 A. It ensures reliable operation with a short-circuit withstand of up to 65 kA at 480 V, conforming to UL 489 standards. Its robust construction and compact dimensions enable flexible integration into various setups.
3P pole configuration
Magnetic tripping current 10000 A
Electrical connection via Lugs for load and line
Mounting mode I Line
RoHS and REACH compliant
Related links
- Schneider Electric PJA Circuit Breaker 3-Pole 600A Bracket
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric NLLL3 Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA
- Schneider Electric NLDL Circuit Breaker 2-Pole 600A DIN Rail

