Schneider Electric, PowerPact, PJA Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Bracket
- RS Stock No.:
- 336-597
- Mfr. Part No.:
- PJA36060CU31A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,137.90
(exc. GST)
$6,751.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,137.90 |
*price indicative
- RS Stock No.:
- 336-597
- Mfr. Part No.:
- PJA36060CU31A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PJA | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Bracket | |
| Rated AC Voltage | 600V ac | |
| Terminal Type | Line Lug | |
| Width | 210.06mm | |
| Standards/Approvals | NEMA NOM-003-SCFI-2000, UL, CSA, IEC 60947-2 | |
| Depth | 204.47mm | |
| Height | 326.64mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PJA | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Bracket | ||
Rated AC Voltage 600V ac | ||
Terminal Type Line Lug | ||
Width 210.06mm | ||
Standards/Approvals NEMA NOM-003-SCFI-2000, UL, CSA, IEC 60947-2 | ||
Depth 204.47mm | ||
Height 326.64mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is a highly capable device tailored for distribution applications, providing dependable protection with its MicroLogic 3.0 electronic trip unit. Designed for 600 A operation, it offers robust breaking capacities conforming to UL 489 and IEC 60947-2 standards. Compact and efficient, it supports various auxiliary functions and ensures safety with advanced certifications and environmental protections.
3P pole configuration
IP40 protection
Electrical connection via Lugs for load and line
Mounting mode I Line
RoHS and REACH compliant
Related links
- Schneider Electric PJA Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric NLLL3 Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA
- Schneider Electric NLDL Circuit Breaker 2-Pole 600A DIN Rail
- Schneider Electric NLDL Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric NLJ Molded Case Circuit Breaker 3-Pole 600A DIN Rail

