Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA

Subtotal (1 unit)*

$6,363.73

(exc. GST)

$7,000.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,363.73

*price indicative

RS Stock No.:
260-8242
Mfr. Part No.:
C63S3TM600D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Rated DC Voltage

750V dc

Depth

110mm

Width

140mm

Standards/Approvals

EN/IEC 60947, Marine, CCC, EAC

Height

255mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
FR

Schneider Electric C63S3TM600D


ComPacT NSX 600S DC is a complete 3 poles fixed circuit breaker designed to optimize space and breaking capacity. It's an optimal choice for applications using DC voltages. The breaking capacity (Icu) is 100kA rms at 750VDC. The operational voltage is 750VDC. This product embeds a 600A rating thermal-magnetic trip unit (TM-DC). TM-DC trip unit provides an adjustable thermal overload protection and an adjustable magnetic protection. The dimension is 255mm x 140mm x 110mm (H x W x D). It is compliant with international standard EN/IEC 60947.

The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.

Ergonomic new toggle for easier breaker manual operation

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy