RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$5,923.74

(exc. GST)

$6,516.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,923.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-089
Mfr. Part No.:
3VA6115-8HN41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

No

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU350

Tripping Characteristics

Type L, Type S, Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust line protection, offering cutting edge features in a compact design. Excel in safeguarding circuits with its high breaking capacity, while its intelligent overload protection adjusts based on load conditions. This model stands out with its user friendly interface, offering adjustable parameters to meet specific operational needs.

Compact design facilitates easy installation in any environment

Enhanced mechanical service life ensures long term reliability

Electrical endurance suitable for high volume operations

Optimized for use in heating air conditioning and refrigeration applications

IP40 protection class provides resistance against dust and particulates

Eco friendly design with detailed environmental footprint considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy