RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$6,090.10

(exc. GST)

$6,699.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,090.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-949
Mfr. Part No.:
3VA6115-8HN41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

ETU350

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust line protection, ensuring the safety and efficiency of your electrical systems. With its exceptional breaking capacity and advanced overload protection features, this circuit breaker is the ideal solution for demanding applications. The product integrates seamlessly into systems requiring dependable performance, including heating, air conditioning, and refrigeration installations. Designed for durability, it boasts a mechanical service life of 25,000 operating cycles, ensuring long lasting reliability.

Offers exceptional electrical endurance at various operational voltages which ensuring reliability

Supports a wide range of adjustable response values allowing for precise tuning of current settings

Low power loss profile for efficient energy consumption during operation

Built with a solid protection class IP40 guarding against dust and moisture ingress

Capable of withstanding challenging ambient temperatures making it suitable for diverse environments

Includes optional motor drive for improved operational flexibility and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy