RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,107.25

(exc. GST)

$4,517.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,107.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-422
Mfr. Part No.:
3VA6140-5JP41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

86mm

Standards/Approvals

UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC

Width

140mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

LSI, ETU550

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker exemplifies efficiency and reliability, tailored for demanding applications in various industries. Designed with advanced technologies, this four pole molded case circuit breaker integrates a robust protection system, ensuring optimal performance and safety standards. Equipped with the ETU550 electronic trip unit, it offers settings for overload and short circuit protection, making it an essential component in safeguarding electrical circuits. With a high breaking capacity and operational versatility, it can manage various operational currents, adapting seamlessly to changes in the load.

Supports adjustable settings for flexible overload and short circuit protection

Robust construction withstands extensive mechanical and electrical endurance

IP40 rating ensures effective operation in various industrial environments

Lightweight design simplifies installation and maintenance

Efficient thermal management reduces power losses during operation

Global warming potential is accounted for reflecting environmental responsibility

Compact design optimizing space in electrical panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy