RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$7,294.78

(exc. GST)

$8,024.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,294.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-028
Mfr. Part No.:
3VA6115-8KM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Depth

86mm

Height

198mm

Standards/Approvals

HACR Type, IEC 60947, UL 489

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU830

Tripping Characteristics

Type I, Type L, Type G

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker revolutionizes system protection with its robust design and exceptional performance. Engineered for high reliability, this model offers enhanced breaking capacities of up to 150 kA at 480 V, ensuring safety in demanding environments. With advanced features such as overload and short circuit protection, this circuit breaker is tailored to safeguard valuable electrical installations. Its precise adjustable response settings make it versatile for varied applications, accommodating operational currents across temperature ranges.

Allows precise adjustments for varied operational environments

Enhances safety with comprehensive short circuit protection

Combines mechanical and electrical endurance for longevity

Offers advanced monitoring capabilities for peace of mind

Compact design for easy installation in confined spaces

IP40 rated protection for added durability against dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy