RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$12,948.91

(exc. GST)

$14,243.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,948.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-751
Mfr. Part No.:
3VA6460-8KM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Height

248mm

Width

184mm

Standards/Approvals

CE, UL

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection for electrical systems ensuring safety and reliability under various operating conditions. Designed with cutting edge technology this circuit breaker boasts outstanding breaking capacities and flexible adjustable parameters allowing for precise tailoring to specific application needs. With its efficient overload and ground fault protection features this device ensures optimal performance while maintaining energy efficiency.

IP40 protection class for reliable operation in various environmental conditions

Compact dimensions for easy installation in limited spaces

Global Warming Potential data aids in environmental assessments

Optional motor drive for enhanced operational capabilities

Low maintenance requirements reducing total cost of ownership

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy