Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 269-721
- Mfr. Part No.:
- 3VA5290-5GD41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,546.20
(exc. GST)
$2,800.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,546.20 |
*price indicative
- RS Stock No.:
- 269-721
- Mfr. Part No.:
- 3VA5290-5GD41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 90 A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 1000 V | |
| Standards/Approvals | CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489 | |
| Depth | 83mm | |
| Height | 185mm | |
| Width | 140 mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | TM210, FTFM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 90 A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 1000 V | ||
Standards/Approvals CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489 | ||
Depth 83mm | ||
Height 185mm | ||
Width 140 mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism TM210, FTFM | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents the pinnacle of reliability and performance for power distribution needs. Engineered for robust protection, it seamlessly integrates advanced overload and short-circuit functionalities to ensure safety in demanding environments. With its impressive breaking capacity and versatility, this circuit breaker is particularly suitable for industrial applications, delivering outstanding performance across varying loads and conditions. Designed with user-friendly features, it promotes efficient monitoring and ensures compliance with rigorous safety standards while maintaining a compact form factor.
Constructed with a robust protection class to withstand diverse environmental conditions
Offers adjustable parameters for tailored operational settings
Allows for seamless integration into existing electrical systems without extensive modifications
Supports high short circuit current breaking capacity to enhance system reliability
Related links
- CB 3VA5 UL 250 class M 35kA @ 480 V 4P
- CB 3VA5 UL 250 class M 35kA @ 480V 4P
- CB 3VA5 UL 250 class M 35kA @ 480 V 3P
- CB 3VA5 UL 250 class H 65kA @ 480 V 4P
- CB 3VA5 UL 250 class C 100kA @ 480 V 4P
- CB 3VA5 UL 250 class M 35kA @ 480V 3P
- CB 3VA5 UL 250 class M 35kA @ 480V 2P
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
