Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$2,825.50

(exc. GST)

$3,108.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,825.50

*price indicative

RS Stock No.:
269-643
Mfr. Part No.:
3VA5290-5GC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

90A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

1000V dc

Height

185mm

Depth

83mm

Width

140mm

Standards/Approvals

CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489

Tripping Mechanism

TM230, FTAM

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for optimal performance in protecting electrical systems. Incorporating cutting-edge technology, it provides a robust solution for overload and short-circuit protection. The product ensures reliable operation in a variety of applications, featuring a comprehensive protection function with emergency response capabilities. Its impressive specifications, including high breaking capacity and a selection of adjustable parameters, make it suitable for use in demanding environments.

Compact dimensions facilitate convenient installation across different applications

IP40 protection class ensuring durability in varied environmental conditions

Energy efficient operation with low power loss even under load

Engineered for compliance with international electrical standards for safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy