Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$3,137.90

(exc. GST)

$3,451.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,137.90

*price indicative

RS Stock No.:
269-770
Mfr. Part No.:
3VA5290-6GD41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

90A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

1000V dc

Standards/Approvals

CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489

Width

140mm

Height

185mm

Depth

83mm

Tripping Mechanism

FTFM, TM210

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for reliable system protection, offering robust performance for industrial applications. This innovative product features a 4-pole design tailored for efficient line protection, making it an essential component for safeguarding electrical circuits. With a high breaking capacity of 65 kA at 480 V and a thermal magnetic release, this circuit breaker ensures optimal reliability and safety under demanding conditions. Its ability to withstand high short-circuit currents, paired with a significant operating voltage range, makes it a versatile choice for various setups.

Features mechanical service life with a substantial operating cycle count

Facilitates straightforward installation with its user friendly design

Ensures scalability with adjustable response value settings tailored to your needs

Lightweight construction enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy