Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$2,202.28

(exc. GST)

$2,422.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,202.28

*price indicative

RS Stock No.:
269-765
Mfr. Part No.:
3VA5290-5GD41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

90 A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Rated DC Voltage

1000 V

Standards/Approvals

CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489

Height

185mm

Width

140 mm

Depth

83mm

Tripping Mechanism

FTFM, TM210

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust performance for reliable line protection. Designed with advanced technology, it ensures high breaking capacity and effective overload protection, making it ideal for critical applications. This model features a 4-pole configuration and is built to handle electrical endurance across multiple operating cycles. Its compact design and impressive heat management capabilities enhance operational efficiency. Equipped with a proven communication function, this circuit breaker not only meets industry standards but is also adaptable to challenging environments.

High breaking capacity caters to a wide range of applications

User friendly installation process facilitates quicker setups and upgrades

Proven in the industry offering peace of mind in critical applications

Adaptable to various environmental conditions ensuring versatility

Related links