Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 269-695
- Mfr. Part No.:
- 3VA5290-7GD41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,448.73
(exc. GST)
$3,793.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,448.73 |
*price indicative
- RS Stock No.:
- 269-695
- Mfr. Part No.:
- 3VA5290-7GD41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 90A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 1000V dc | |
| Width | 140mm | |
| Depth | 83mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489 | |
| Height | 185mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | FTFM, TM210 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 90A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 1000V dc | ||
Width 140mm | ||
Depth 83mm | ||
Standards/Approvals CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489 | ||
Height 185mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism FTFM, TM210 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for your electrical systems. With a commendable breaking capacity class C, it ensures reliable operation under varying loads. Crafted for versatility and efficiency, the product integrates advanced overload protection and short-circuit protection features. The device boasts an insulation voltage of 800 V and a power loss rating of just 25 W, making it a highly efficient choice for a range of industrial applications.
Conforms to stringent international standards ensuring quality and safety
Compact dimensions make it ideal for limited space installations
Incorporates advanced thermal and magnetic trip settings for enhanced safety
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
