RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,798.04

(exc. GST)

$6,377.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,798.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-594
Mfr. Part No.:
3VA6115-5JQ31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

105mm

Height

198mm

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

ETU560, LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for exceptional reliability and safety in demanding environments. Featuring the innovative ETU560 electronic trip unit, this product ensures comprehensive protection against overloads and short circuits while delivering consistent line protection. Built to withstand harsh conditions, it operates within a broad temperature range and adheres to stringent UL and IEC standards, making it a trusted choice for various applications.

Robust mechanical and electrical endurance metrics for dependable long term performance

Equipped with adjustable parameters to customize trip settings according to user needs

Engineered to operate under extreme temperatures which ensuring functionality in diverse conditions

Compliant with IEC standards guaranteeing reliability and performance

Compact design that facilitates easier integration into existing systems

Environmental footprint considerations reflect a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy