RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,297.02

(exc. GST)

$6,926.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,297.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-465
Mfr. Part No.:
3VA6115-5JQ31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

105mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

ETU560, LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for optimal performance in demanding electrical environments, offering superior protection for your systems. Designed within the UL frame 150, it delivers reliable line protection with advanced ETU560 technology. The device boasts a robust breaking capacity and is equipped with LSIG features for comprehensive overload and short circuit protection, ensuring the longevity of your electrical installations. With a mechanical service life rated for 25,000 operations, this circuit breaker is tailored for prolonged use in commercial and industrial applications.

Provides maximum short circuit current breaking capacity across multiple voltage levels

Equipped with a range of adjustable current settings for enhanced configurability

Offers versatile options for ground fault monitoring to enhance safety

Complies with IEC standards which ensuring global acceptance and reliability

Built with an IP40 protection class providing essential resistance to dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy