RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$4,565.65

(exc. GST)

$5,022.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,565.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-441
Mfr. Part No.:
3VA6110-8HM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

100A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

140mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Depth

86mm

Height

198mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU330, LIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for reliable and robust performance in various applications. Designed to offer exceptional protection for electrical systems, it provides overload and short circuit protection, ensuring safety and efficiency in operation. With a superior breaking capacity and a versatile design, this product adapts seamlessly to diverse environments, maintaining peak performance across its operational lifetime.

Supports communication capabilities allowing integration with monitoring systems

Constructed for a mechanical service life of up to 25 000 cycles

Lightweight design facilitates easier handling and installation

Potential for future upgrades enhancing adaptability to evolving system needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy