RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$2,702.46

(exc. GST)

$2,972.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,702.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-421
Mfr. Part No.:
3VA6140-5HN41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

140mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

ETU350, LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to provide reliable protection for electrical systems from overloads and short circuits. Designed for environments requiring durability and efficiency, this product encapsulates advanced features such as adjustable trip settings and exceptional breaking capacities. With its four pole setup and cutting edge ETU350 release mechanism, it ensures dependable performance in critical applications, including in heating, air conditioning, and refrigeration systems.

Adjustable response settings provide customized protection based on specific operational needs

Robust insulation voltage capabilities ensure reliable performance under high stress

Designed for high endurance with excellent mechanical and electrical life spans

Environmentally conscious design reduces its footprint which ensuring sustainability

Compact dimensions facilitate easy installation while maximizing available space

Compliant with international standards for guaranteed reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy