RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$2,473.02

(exc. GST)

$2,720.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,473.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-482
Mfr. Part No.:
3VA6140-5HN41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Width

140mm

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU350, LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to ensure reliable line protection with advanced features tailored for industrial applications. Engineered for efficiency and durability, it provides optimal overload and short circuit protection through its integrated ETU350 release mechanism. With a robust insulation voltage of 800 V and a breaking capacity of 35 kA at 480 V, this product stands ready to handle demanding operational environments. Its mechanical and electrical endurance ratings guarantee longevity and dependability, ensuring peace of mind for users.

Designed to withstand mechanical service life of up to 25 000 cycles

Electrical endurance ratings ensure consistent performance under load

Compact design allows for easy installation in tight spaces

Switching capacity supports a variety of applications with high breaking capacities

Environmental certifications reflect commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy