RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,385.85

(exc. GST)

$4,824.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,385.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-529
Mfr. Part No.:
3VA6115-5HN41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Depth

86mm

Width

105mm

Standards/Approvals

UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU350, LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for comprehensive system protection, integrating advanced functionalities in a compact design. With a strong emphasis on safety and reliability, it caters to a variety of applications, ensuring optimal performance in both commercial and industrial settings. Engineered with an insulation voltage of up to 800 V and a robust breaking capacity class M, this circuit breaker effortlessly meets the demands of modern electrical systems.

Compact dimensions enhance installation versatility without compromising performance

Equipped with advanced monitoring for ground faults which ensuring additional safety

Robust mechanical service life of up to 25 000 operating cycles

Constructed to withstand electrical endurance under various operating voltages

Includes adjustable response settings for current tripping tailored to specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy