RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$6,762.46

(exc. GST)

$7,438.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,762.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-087
Mfr. Part No.:
3VA6115-8HM41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

140mm

Standards/Approvals

UL489

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type G, Type I, Type L

Tripping Mechanism

ETU330

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers advanced protection solutions tailored for critical applications. Designed to operate efficiently in demanding settings, this unit ensures reliability with a robust construction that withstands harsh conditions. It excels in performance with an insulation voltage rating of 800 V and an impressive mechanical service life of up to 25,000 operating cycles. The breaker delivers not only outstanding overload protection but also integrates seamlessly into existing systems, making it a preferred choice for safeguarding power distribution.

High short circuit breaking capacity enhances safety in critical applications

Mechanical endurance ensures longevity and durability

IP40 protection class safeguards against dust and foreign bodies

Energy efficient operation contributes to reduced power losses

Support for retrofitting helps adapt to changing requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy