Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$3,490.49

(exc. GST)

$3,839.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,490.49

*price indicative

RS Stock No.:
268-030
Mfr. Part No.:
3VA5290-7GC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

90A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

1000V dc

Width

140mm

Standards/Approvals

CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489

Height

185mm

Depth

83mm

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

FTAM, TM230

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for optimal circuit protection in demanding environments. Engineered with a 4-pole configuration, this circuit breaker ensures reliable line protection and incorporates advanced overload protection with a permanently set short-circuit protection feature. With its UL classification, it promises adherence to international safety standards, making it ideal for various industrial applications. Built to deliver high performance, the product boasts impressive breaking capacities and an extended mechanical service life, ensuring that it can withstand the rigours of frequent operation.

Features a mechanical service life rated for 20000 operating cycles ensuring long lasting durability

UL 489 compliant guaranteeing adherence to stringent safety standards

Supports a maximum short circuit current breaking capacity of up to 200 kA

Optional motor drive available to enhance operational efficiency

Maintenance friendly design with no need for complex adjustments upon installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy