Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$3,199.88

(exc. GST)

$3,519.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,199.88

*price indicative

RS Stock No.:
269-693
Mfr. Part No.:
3VA5290-7GC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

90A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

1000V dc

Standards/Approvals

CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489

Width

140mm

Depth

83mm

Height

185mm

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

TM230, FTAM

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust and effective line protection in various applications, showcasing an impressive breaking capacity of 100 kA at 480 V. Designed specifically for the demands of system protection, the circuit breaker incorporates advanced TM230 overload protection, ensuring reliability under heavy operational conditions. With its four-pole configuration, it adeptly handles both overload and short-circuit protection, optimising performance across significant voltage ranges.

Built with a robust mechanical design to withstand challenging operational conditions

Supports a wide range of adjustable current settings for tailored performance

Features IP40 protection class enhancing reliability in various ambient environments

Comes with an optional motor drive for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy