RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$11,161.72

(exc. GST)

$12,277.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,161.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-247
Mfr. Part No.:
3VA6325-0HM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

250A

Breaking Capacity

200kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

UKCA, UL, VDE, CCC, CE, EAC, RCM

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for high-performance applications, providing reliable line protection with exceptional breaking capacity. Engineered to classify under the E category, this model ensures a robust safety solution, adept at managing electrical loads with precision. Its UL-certified design highlights the commitment to global standards of performance and reliability, making it an optimal choice for various industrial and commercial environments.

Protection class IP40 ensures resilience against dust and solid objects

Lightweight design allows for easy transport and installation

Available optional motor drive enhances functionality and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy