RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$14,985.28

(exc. GST)

$16,483.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,985.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-679
Mfr. Part No.:
3VA6460-0HM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

200kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, UL

Width

138mm

Depth

110mm

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is meticulously engineered for unrivalled performance across diverse industrial applications. Leveraging advanced ETU330 overload protection technology it guarantees optimal protection against overcurrent and short circuits assuring the safety and reliability of your electrical systems. Designed to withstand harsh operational environments this model supports a significant operational current of up to 600 A complemented by a robust breaking capacity of 200 kA at 480 V ideal for securing electrical installations against potential damage from fault conditions.

High breaking capacity supports the highest level of fault protection

User friendly adjustable settings for tailored operational performance

Designed for both mechanical and electrical endurance to minimize maintenance

Compatible with diverse applications making it a versatile choice

IP40 protection class guards against dust and debris ingress

Comprehensive global certification guarantees compliance with industry standards

Eco conscious design reduces environmental impact during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy