RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$10,599.06

(exc. GST)

$11,658.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,599.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-550
Mfr. Part No.:
3VA6325-0HN41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

250A

Breaking Capacity

200kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Width

184mm

Standards/Approvals

CCC, CE, RCM, UKCA, UL

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to ensure optimal safety and reliability in electrical installations. Offering robust overload and short-circuit protection, this device is engineered for diverse applications, providing peace of mind for users with its advanced features. Its intelligent design accommodates a range of operational needs, making it an ideal choice for commercial and industrial settings. Additionally, this circuit breaker is built to withstand stringent environmental conditions, delivering exceptional endurance and efficiency. Whether you're looking to upgrade your existing setup or install new systems, this product will consistently meet the challenges of modern electrical demands, ensuring your systems remain operational and secure.

Compliant with international standards ensuring trust and reliability

Optimised for a long mechanical service life reducing the need for frequent replacements

Features an environmentally conscious design aimed at minimising its global warming potential

Provides clear monitoring for effective operational management through its comprehensive protective functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy