RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$13,634.64

(exc. GST)

$14,998.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,634.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-166
Mfr. Part No.:
3VA6325-0KT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

250A

Breaking Capacity

200kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Height

248mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

184mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type S, Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide superior protection and reliability in demanding electrical environments. Equipped with state-of-the-art technology, it ensures optimal performance under various conditions, catering to a range of applications in industrial and commercial settings. Built to withstand a high breaking capacity and featuring advanced overload protection, this circuit breaker guarantees safety and energy efficiency. Its flexible response settings allow for tailored operation, making it a versatile choice for safeguarding critical electrical systems. The product’s robust design and excellent mechanical and electrical endurance complement its eco-friendly credentials, making it an environmentally responsible option for modern energy needs.

Meets stringent international standards for reliable performance

Eco conscious design reduces environmental impact throughout its lifecycle

User friendly communication functions streamline integration with other systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy