Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-705
- Mfr. Part No.:
- 3VA5460-5EC31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,633.79
(exc. GST)
$6,197.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,633.79 |
*price indicative
- RS Stock No.:
- 257-705
- Mfr. Part No.:
- 3VA5460-5EC31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Depth | 110mm | |
| Width | 138mm | |
| Height | 248mm | |
| Standards/Approvals | CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489, CE | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | FTAM, TM230 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Depth 110mm | ||
Width 138mm | ||
Height 248mm | ||
Standards/Approvals CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489, CE | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism FTAM, TM230 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to offer robust protection for electrical circuits in diverse environments. Featuring a breaking capacity class M, it ensures reliable performance in demanding applications with currents up to 600 A. The advanced TM230 technology delivers precise overload protection, while the circuit breakers compliance with UL and IEC standards guarantees both safety and efficiency. Its compact design lends itself well to various installation settings, making it an ideal choice for professionals seeking dependable solutions. Engineered for long service life, the products technical specifications ensure peak performance and resilience under challenging conditions, demonstrating Siemen's commitment to innovation and quality in electrical protection.
Engineered for energy efficiency with reduced power loss
Provides comprehensive insulation and operational voltage ratings
Designed to accommodate a broad range of ambient temperatures
Facilitates quick installation with straightforward connections
Comes with optional motor drive for expanded functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
