Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$7,585.73

(exc. GST)

$8,344.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,585.73

*price indicative

RS Stock No.:
256-459
Mfr. Part No.:
3VA5560-0MH36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

600A

Breaking Capacity

10kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

210mm

Depth

120mm

Standards/Approvals

UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC

Height

328mm

Tripping Characteristics

Starter Protection

Tripping Mechanism

TM120M, AM

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional performance for motor starter protection and circuit management. Designed with cutting-edge features, it provides reliable protection against short circuits and overloads, making it ideal for demanding applications. With its robust design, the breaker ensures high operational reliability even in extreme conditions, thanks to its wide operating temperature range. The integration of advanced technology and superior materials enables it to handle significant short-circuit currents, ensuring the safety of your electrical installations.

Compact dimensions allow for easy installation in restricted spaces

Robust short circuit current breaking capacity enhances safety measures

Designed for seamless integration within various industrial systems or applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy