Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,764.42

(exc. GST)

$7,440.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,764.42

*price indicative

RS Stock No.:
257-333
Mfr. Part No.:
3VA5340-6EC31-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, UKCA, UL, RCM

Width

138mm

Height

248mm

Depth

110mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for optimal protection in various industrial applications. This advanced device boasts a high breaking capacity of 65 kA at 480 V. Engineered with both short circuit and overload proof functionalities it provides unparalleled assurance against electrical faults. Its innovative electronic release system adds an extra layer of safety ensuring precise response to overcurrent situations. With a robustness suited for rigorous environments this circuit breaker is the ideal choice for businesses prioritizing efficiency and reliability.

Includes an optional motor drive for added operational flexibility

Provides IP40 rated protection safeguarding it against solid objects

Equipped with a reliable voltage trigger to enhance safety measures

Reduces installation complexity with straightforward electrical connections

Offers comprehensive support documentation and online resources for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy