Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-358
- Mfr. Part No.:
- 3VA5320-6EC41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,409.31
(exc. GST)
$8,150.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,409.31 |
*price indicative
- RS Stock No.:
- 257-358
- Mfr. Part No.:
- 3VA5320-6EC41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | |
| Width | 138mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | ||
Width 138mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle of reliability and safety in electrical protection. Designed for use across a range of applications this product combines advanced technology with robust performance ensuring optimal circuit protection while maintaining high operational efficiency. Its unique features including a substantial breaking capacity and multiple operational current ratings empower users to safeguard their installations effectively.
Offers exceptional breaking capacity for enhanced safety
Equipped with overload protection to guard against unexpected surges
Designed with a high mechanical service life for long lasting reliability
Provides multiple operational current settings to suit various applications
Built to comply with UL specifications which ensuring trusted safety standards
Supports easy integration into existing electrical systems with minimal complications
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
