Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-251
- Mfr. Part No.:
- 3VA5445-7GC41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,978.23
(exc. GST)
$9,876.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,978.23 |
*price indicative
- RS Stock No.:
- 257-251
- Mfr. Part No.:
- 3VA5445-7GC41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Width | 184mm | |
| Standards/Approvals | CCC, CE, IEC 60947, UL 489, UL file HLAS | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | FTAM, TM230 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Width 184mm | ||
Standards/Approvals CCC, CE, IEC 60947, UL 489, UL file HLAS | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism FTAM, TM230 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker exemplifies reliability and performance designed to protect your electrical systems under a variety of conditions. Engineered for industrial applications, this circuit breaker ensures maximum safety and efficiency with a breaking capacity of 100 kA at 480 V making it ideal for line protection. Its four pole configuration allows for versatile installations while offering robust overload and short circuit protection.
Incorporates a four pole design for versatile installation options
Optimized for both mechanical and electrical endurance which ensuring longevity
Constructed with a protection class of IP40 suitable for various ambient conditions
Allows for adjustable parameters giving users flexibility in settings
Supported by multiple certifications which ensuring compliance and reliability
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
