Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-603
- Mfr. Part No.:
- 3VA5325-6EC31-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,802.58
(exc. GST)
$6,382.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,802.58 |
*price indicative
- RS Stock No.:
- 256-603
- Mfr. Part No.:
- 3VA5325-6EC31-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Width | 138mm | |
| Height | 248mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Depth 110mm | ||
Width 138mm | ||
Height 248mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional protection and reliability in demanding environments. Designed for efficient performance this device accommodates line protection with a frame size suitable for various applications delivering impressive breaking capacities. The advanced overload protection systems ensure operational safety while the precise response values guarantee optimal performance tailored to specific needs.
Boasts a mechanical service life of up to 20000 operating cycles
Operates within a diverse temperature range suitable for challenging environments
Certified for marine and shipping use for added versatility
Robust design ensures protection against short circuit and overload
Compact dimensions allow for easy installation without compromising performance
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
