Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-288
- Mfr. Part No.:
- 3VA5340-5EC31-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,834.10
(exc. GST)
$5,317.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,834.10 |
*price indicative
- RS Stock No.:
- 257-288
- Mfr. Part No.:
- 3VA5340-5EC31-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | EAC, UL, UKCA, RCM, CE, CCC, ABS | |
| Width | 138mm | |
| Height | 248mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals EAC, UL, UKCA, RCM, CE, CCC, ABS | ||
Width 138mm | ||
Height 248mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is an advanced solution designed for reliable line protection in various electrical settings. Featuring a robust construction it ensures high breaking capacity and is particularly ideal for demanding environments making it suitable for industries such as HVAC and marine applications. This circuit breaker is engineered to handle significant electrical loads providing optimal protection against overloads and short circuits.
Optimized for marine and industrial applications
Designed for efficient thermal management improving overall performance
Minimal power loss contributes to energy efficiency
Versatile operating temperature range accommodates diverse environments
Adjustable response values allow for tailored protection settings
Compatible with various auxiliary connections for enhanced functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
