Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$9,995.33

(exc. GST)

$10,994.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,995.33

*price indicative

RS Stock No.:
257-296
Mfr. Part No.:
3VA5340-6GC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust and reliable protection in demanding electrical installations. Built to meet high standards, it offers impressive breaking capacities with a 4 pole configuration that ensures optimal line protection while safeguarding your systems against overloads and short circuits. Engineered with a strong focus on performance and durability, this circuit breaker guarantees long lasting reliability under diverse operational conditions, making it an essential component for commercial and industrial environments.

Delivers high short circuit breaking capacity for enhanced safety

Compact dimensions enable versatility and easy integration

Supports adjustable response settings to tailor protection as needed

Designed to perform efficiently across a broad temperature range

Offers extensive electrical endurance suited for demanding operations

Classifies under advanced short circuit protection techniques

Incorporates a sleek design that complements modern installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy