Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,683.35

(exc. GST)

$7,351.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,683.35

*price indicative

RS Stock No.:
256-572
Mfr. Part No.:
3VA5335-6EC31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

350A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Width

138mm

Depth

110mm

Height

248mm

Standards/Approvals

RCM, ABS, CCC, CE, EAC, RMRS, UKCA, UL, VDE

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior line protection boasting an impressive breaking capacity class H of 65 kA at 480 V. This versatile molded case circuit breaker ensures optimal management of electrical loads while maintaining safety and reliability. The innovative design incorporates an In rating of 350 A equipped with precise overload protection settings and a robust short circuit protection feature.

Ensures reliable electrical endurance under challenging conditions

Incorporates fine tuned overload protection and short circuit safeguards

Supports operational currents at elevated temperatures for optimal performance

Exhibits a compact design for ease of installation in various configurations

Backed by comprehensive approvals to ensure regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy