Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$7,147.11

(exc. GST)

$7,861.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,147.11

*price indicative

RS Stock No.:
257-230
Mfr. Part No.:
3VA5340-5GF41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

UL, UKCA, RCM, EAC, CE, ABS

Width

184mm

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust performance in demanding applications. Its impressive breaking capacity class M ensures it can handle high fault currents offering dependable line protection across various operating environments. With features like adjustable current settings and optimal thermal performance this device caters to a range of design specifications making it ideal for both commercial and industrial use.

Designed for high breaking capacity to manage severe fault conditions

Offers adjustable response values for tailored performance across different requirements

Engineered with excellent thermal performance ensuring reliability at high temperatures

Provides versatile installation options promoting easy integration into existing configurations

Incorporates advanced protection functions against overload and short circuit risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy