Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$8,790.85

(exc. GST)

$9,669.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,790.85

*price indicative

RS Stock No.:
257-248
Mfr. Part No.:
3VA5445-6EF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

450A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Depth

110mm

Standards/Approvals

UL, ABS, CCC, CE, EAC, RCM, UKCA

Width

184mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker exemplifies reliability and cutting edge technology designed for optimal system protection. With a robust 4 pole configuration and an impressive breaking capacity class it ensures exceptional performance under varying conditions. Tailored for both electrical and mechanical endurance this breaker meets the highest industry standards making it suitable for diverse applications ranging from industrial to commercial scenarios. Emphasizing user friendly design it effortlessly integrates into existing systems while providing critical overload and short circuit protection.

Offers a high breaking capacity tailored for demanding applications

Ensures enhanced operational safety through proven overload protection

Built to sustain an impressive mechanical lifespan which ensuring long term reliability

Includes communication and measurement functionalities to enhance operational insights

Supports multiple adjustable response settings for customization based on specific needs

Delivers IP40 protection class safeguarding against ingress from solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy