Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-608
- Mfr. Part No.:
- 3VA5325-7EC31-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,538.84
(exc. GST)
$8,292.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,538.84 |
*price indicative
- RS Stock No.:
- 256-608
- Mfr. Part No.:
- 3VA5325-7EC31-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Width | 138mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Width 138mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to offer exceptional performance in high demand environments. Designed with ultimate reliability in mind this device ensures robust protection for your electrical circuits with a breaking capacity of 100 kA at 480 V. Its sophisticated design includes advanced overload and short circuit protection features tailored to meet stringent safety standards. The product is suitable for various applications making it a versatile choice for professionals in the field. With a power loss rating that ensures efficiency this circuit breaker not only meets but exceeds operational expectations even in the most challenging conditions.
Compact dimensions facilitate easy integration into existing systems
Construction allows for a lengthy mechanical service life reducing maintenance costs
Meets diverse operational temperature ranges for versatility in deployment
Complies with rigorous industry standards for enhanced reliability
Upgradable with optional motor drive for automated operation
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
