Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 250A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$6,716.84

(exc. GST)

$7,388.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,716.84

*price indicative

RS Stock No.:
257-312
Mfr. Part No.:
3VA5325-7EC61-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

2

Current Rating

250A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Depth

110mm

Height

248mm

Width

138mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable and efficient protection for electrical systems. It is an advanced two pole solution ideal for applications requiring robust circuit management. With a breaking capacity class C at 100 kA and an integrated overload protection system it caters to both functionality and safety regulations. Engineered for durability and performance. The product ensures greater operational longevity with its high mechanical service life coupled with impressive electrical endurance ratings. Users will appreciate its comprehensive protection features while benefiting from simplified maintenance and installation processes.

Incorporates a powerful short circuit protection design to safeguard against potential failures

Manipulates adjustable response values for tailored current settings enhancing operational flexibility

Boasts a compact design that optimizes installation space without compromising performance

Supports exceptional thermal stability with operational capabilities at elevated temperatures

Offers straightforward integration with motor drives for expanded operational control

Utilizes advanced materials enhancing resistance to wear and promoting a longer lifecycle

Simplifies maintenance through easily accessible components reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy